
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.029" (0.72mm) | |
Operating Temperature | - | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,47000 € | 284,47 € |
| 2 | 261,63500 € | 523,27 € |
| 3 | 249,13667 € | 747,41 € |
| 5 | 234,24000 € | 1.171,20 € |
| 7 | 224,91857 € | 1.574,43 € |
| 10 | 215,44300 € | 2.154,43 € |
| 25 | 192,89520 € | 4.822,38 € |
| Unit Price without VAT: | 284,47000 € |
|---|---|
| Unit Price with VAT: | 338,51930 € |

