
BBN0.63BK25 | |
|---|---|
DigiKey Part Number | 1030-BBN0.63BK25-ND |
Manufacturer | |
Manufacturer Product Number | BBN0.63BK25 |
Description | BATTLE BRAID 5/8" BLACK, 25FT SP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 0.625" (15.88mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 25.00' (7.62m) |
Series | Wall Thickness 0.085" (2.16mm) |
Packaging Spool | Operating Temperature -40°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant, Puncture Resistant |
Type Sleeving | Liquid Protection Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant |
Type Attributes Braided | Environment Protection Environment Resistant, UV Resistant |
Diameter - Inside 0.625" (15.88mm) | Features Chemical Resistant |
Diameter - Outside 0.688" (17.48mm) | Base Product Number |
Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,68000 € | 38,68 € |
| Unit Price without VAT: | 38,68000 € |
|---|---|
| Unit Price with VAT: | 46,02920 € |

