
AGCG.04NT100 | |
|---|---|
DigiKey Part Number | 1030-AGCG.04NT100-ND |
Manufacturer | |
Manufacturer Product Number | AGCG.04NT100 |
Description | SLEEVING 0.208" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.208" (5.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.023" (0.58mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.208" (5.28mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.254" (6.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,86000 € | 36,86 € |
| Unit Price without VAT: | 36,86000 € |
|---|---|
| Unit Price with VAT: | 43,86340 € |

