
AGC0.88RD50 | |
|---|---|
DigiKey Part Number | 1030-AGC0.88RD50-ND |
Manufacturer | |
Manufacturer Product Number | AGC0.88RD50 |
Description | SLEEVING 0.875" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.875" (22.22mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Red |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.038" (0.96mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.875" (22.22mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.951" (24.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,57000 € | 129,57 € |
| Unit Price without VAT: | 129,57000 € |
|---|---|
| Unit Price with VAT: | 154,18830 € |

