
AGAG.22NT500 | |
|---|---|
DigiKey Part Number | 1030-AGAG.22NT500-ND |
Manufacturer | |
Manufacturer Product Number | AGAG.22NT500 |
Description | SLEEVING 0.027" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.027" (0.69mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Natural |
Series | Length 500' (152.40m) |
Packaging Spool | Wall Thickness 0.018" (0.46mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.027" (0.69mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,97000 € | 82,97 € |
| Unit Price without VAT: | 82,97000 € |
|---|---|
| Unit Price with VAT: | 98,73430 € |

