
AGAG.07BK250 | |
|---|---|
DigiKey Part Number | 1030-AGAG.07BK250-ND |
Manufacturer | |
Manufacturer Product Number | AGAG.07BK250 |
Description | SLEEVING 0.148" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.148" (3.76mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.148" (3.76mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.196" (4.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,67000 € | 62,67 € |
| Unit Price without VAT: | 62,67000 € |
|---|---|
| Unit Price with VAT: | 74,57730 € |

