
AGAG.03YL250 | |
|---|---|
DigiKey Part Number | 1030-AGAG.03YL250-ND |
Manufacturer | |
Manufacturer Product Number | AGAG.03YL250 |
Description | SLEEVING 0.234" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.234" (5.94mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Yellow |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.028" (0.71mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.234" (5.94mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.290" (7.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,27000 € | 116,27 € |
| Unit Price without VAT: | 116,27000 € |
|---|---|
| Unit Price with VAT: | 138,36130 € |

