Image for AGA0.50BK50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGA0.50BK50

DigiKey Part Number
1030-AGA0.50BK50-ND
Manufacturer
Manufacturer Product Number
AGA0.50BK50
Description
SLEEVING 0.5" ID FBRGLASS 50'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.500" (12.70mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Fiberglass, Acrylic Coated
Manufacturer
Techflex
Color
Black
Series
Length
50.00' (15.24m)
Packaging
Spool
Wall Thickness
0.034" (0.87mm)
Part Status
Active
Operating Temperature
-25°C ~ 155°C
Type
Sleeving, Insulated
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Braided
Liquid Protection
Oil Resistant
Diameter - Inside
0.500" (12.70mm)
Features
Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Outside
0.568" (14.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,66000 €71,66 €
Manufacturers Standard Package
Unit Price without VAT:71,66000 €
Unit Price with VAT:85,27540 €