
AGA0.44NT50 | |
|---|---|
DigiKey Part Number | 1030-AGA0.44NT50-ND |
Manufacturer | |
Manufacturer Product Number | AGA0.44NT50 |
Description | SLEEVING 0.438" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.438" (11.13mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Acrylic Coated |
Manufacturer Techflex | Color Natural |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.034" (0.87mm) |
Part Status Active | Operating Temperature -25°C ~ 155°C |
Type Sleeving, Insulated | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Braided | Liquid Protection Oil Resistant |
Diameter - Inside 0.438" (11.13mm) | Features Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 0.506" (12.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,42000 € | 63,42 € |
| Unit Price without VAT: | 63,42000 € |
|---|---|
| Unit Price with VAT: | 75,46980 € |

