
SAW100K2A21H | |
|---|---|
DigiKey Part Number | 4075-SAW100K2A21H-ND |
Manufacturer | |
Manufacturer Product Number | SAW100K2A21H |
Description | 10 +/- 10% / 20X20MILS |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.1W, 1/10W Chip Resistor 0202 (0505 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient -50/ -150ppm/°C |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Package / Case 0202 (0505 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.010" (0.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,65730 € | 165,73 € |
| Unit Price without VAT: | 1,65730 € |
|---|---|
| Unit Price with VAT: | 1,97219 € |

