
CMS4R7K1FC | |
|---|---|
DigiKey Part Number | 4075-CMS4R7K1FC-ND |
Manufacturer | |
Manufacturer Product Number | CMS4R7K1FC |
Description | 4.7pF +/- 10% 25V / 16x16mils |
Customer Reference | |
Detailed Description | 4.7 pF ±10% 25V Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Features | - | |
Failure Rate | - | |
Mounting Type | ||
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54910 € | 154,91 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,84343 € |

