
CMS470K2FC-CK | |
|---|---|
DigiKey Part Number | 4075-CMS470K2FC-CK-ND |
Manufacturer | |
Manufacturer Product Number | CMS470K2FC-CK |
Description | 47pF +/- 10% 50V 16x16mils |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.016" L x 0.016" W (0.40mm x 0.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.004" (0.11mm) | |
Lead Spacing | - | |
Lead Style | - |
| Tray: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29090 € | 129,09 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

