
CMS200M2HC-FK | |
|---|---|
DigiKey Part Number | 4075-CMS200M2HC-FK-ND |
Manufacturer | |
Manufacturer Product Number | CMS200M2HC-FK |
Description | CAP CER 20PF 50V X7R |
Customer Reference | |
Detailed Description | 20 pF ±20% 50V Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Single Layer, Wire Bondable | |
Ratings | COTS | |
Applications | ||
Mounting Type | ||
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) | |
Thickness (Max) | 0.008" (0.20mm) |
| Tray: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08440 € | 108,44 € |
| Unit Price without VAT: | 1,08440 € |
|---|---|
| Unit Price with VAT: | 1,29044 € |

