
CMS101K2KC | |
|---|---|
DigiKey Part Number | 4075-CMS101K2KC-ND |
Manufacturer | |
Manufacturer Product Number | CMS101K2KC |
Description | CAP CER 100PF 50V X7R |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Single Layer, Wire Bondable |
Packaging Tray | Ratings COTS |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Size / Dimension 0.024" L x 0.024" W (0.60mm x 0.60mm) |
Voltage - Rated | Thickness (Max) 0.005" (0.13mm) |
Temperature Coefficient |

