
TPLH-3R0/60WR18X40 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/60WR18X40-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/60WR18X40 |
Description | CAP 60F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 12mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | ±5% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,13900 € | 41,39 € |
| 50 | 3,54540 € | 177,27 € |
| 100 | 3,36170 € | 336,17 € |
| 500 | 3,05046 € | 1.525,23 € |
| 1.000 | 2,95404 € | 2.954,04 € |
| 2.500 | 2,85217 € | 7.130,43 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


