
TPLH-3R0/40WR12X46 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/40WR12X46-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/40WR12X46 |
Description | CAP 40F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | ±5% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,99700 € | 29,97 € |
| 50 | 2,53160 € | 126,58 € |
| 100 | 2,38740 € | 238,74 € |
| 500 | 2,14354 € | 1.071,77 € |
| 1.000 | 2,06803 € | 2.068,03 € |
| 2.500 | 1,98823 € | 4.970,57 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

