
TPLH-2R7/650SL60X51 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/650SL60X51-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/650SL60X51 |
Description | CAP 650F 2.7V CHASSIS STUD MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 650 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.35mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 650 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.35mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,32000 € | 38,32 € |
| 20 | 30,56400 € | 611,28 € |
| 60 | 29,00217 € | 1.740,13 € |
| 100 | 28,42420 € | 2.842,42 € |
| Unit Price without VAT: | 38,32000 € |
|---|---|
| Unit Price with VAT: | 45,60080 € |

