
TPLH-2R7/6.0WR8X26 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/6.0WR8X26-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/6.0WR8X26 |
Description | CAP 6F 2.7V T/H |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 85mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70436 € | 352,18 € |
| Unit Price without VAT: | 0,70436 € |
|---|---|
| Unit Price with VAT: | 0,83819 € |

