
TPLH-2R7/44WR12X46 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/44WR12X46-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/44WR12X46 |
Description | CAP 44F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 44 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,74400 € | 37,44 € |
| 50 | 3,19260 € | 159,63 € |
| 100 | 3,02210 € | 302,21 € |
| 500 | 2,73358 € | 1.366,79 € |
| 1.000 | 2,64418 € | 2.644,18 € |
| 2.500 | 2,54974 € | 6.374,35 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

