
TPLH-2R7/34WR12X40 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/34WR12X40-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/34WR12X40 |
Description | CAP 34F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 34 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,85100 € | 28,51 € |
| 50 | 2,40720 € | 120,36 € |
| 100 | 2,26990 € | 226,99 € |
| 500 | 2,03732 € | 1.018,66 € |
| 1.000 | 1,98411 € | 1.984,11 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |


