25 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/25WR12X35

DigiKey Part Number
2085-TPLH-2R7/25WR12X35-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/25WR12X35
Description
CAP 25F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
25 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.209" (5.30mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,77500 €27,75 €
502,33580 €116,79 €
1002,19990 €219,99 €
5001,96996 €984,98 €
1.0001,89875 €1.898,75 €
2.5001,82350 €4.558,75 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €