New at DigiKey
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/10WR10X25

DigiKey Part Number
2085-TPLH-2R7/10WR10X25-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/10WR10X25
Description
CAP UC TPLH 10F 2.7V WR 10X25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
±30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04300 €10,43 €
500,83800 €41,90 €
1000,77460 €77,46 €
5000,66742 €333,71 €
1.0000,63426 €634,26 €
2.5000,59922 €1.498,05 €
5.0000,57810 €2.890,50 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €