
TPLH-2R7/1.5WR6X15 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/1.5WR6X15-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/1.5WR6X15 |
Description | CAP 1.5F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 231mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 231mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91660 € | 45,83 € |
| 200 | 0,79285 € | 158,57 € |
| 600 | 0,72392 € | 434,35 € |
| 1.000 | 0,69843 € | 698,43 € |
| 2.600 | 0,65953 € | 1.714,78 € |
| 5.000 | 0,63832 € | 3.191,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

