
TPLCE-3R8/40MR8X20 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/40MR8X20-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/40MR8X20 |
Description | CAP LITHIUM HYBRID 40F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,49020 € | 74,51 € |
| 100 | 1,39260 € | 139,26 € |
| 500 | 1,22746 € | 613,73 € |
| 1.000 | 1,17633 € | 1.176,33 € |
| 2.500 | 1,12231 € | 2.805,77 € |
| 5.000 | 1,08973 € | 5.448,65 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

