
TPLCE-3R8/350MR12X40 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/350MR12X40-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/350MR12X40 |
Description | CAP LITHIUM HYBRID 350F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 3.8 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 350 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,14000 € | 81,40 € |
| 50 | 7,16440 € | 358,22 € |
| 100 | 6,86190 € | 686,19 € |
| 500 | 6,34988 € | 3.174,94 € |
| 1.000 | 6,19121 € | 6.191,21 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

