
TPLCE-3R8/22MR6X22 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/22MR6X22-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/22MR6X22 |
Description | CAP LITHIUM HYBRID 22F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 22 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,70300 € | 17,03 € |
| 50 | 1,40180 € | 70,09 € |
| 100 | 1,30840 € | 130,84 € |
| 500 | 1,15060 € | 575,30 € |
| 1.000 | 1,10176 € | 1.101,76 € |
| 2.500 | 1,05015 € | 2.625,38 € |
| 5.000 | 1,01902 € | 5.095,10 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


