
TPLCE-3R8/1000MR18X50 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/1000MR18X50-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/1000MR18X50 |
Description | CAP LITHIUM HYBRID 1000F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 F (EDLC) Supercapacitor 3.8 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1000 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 10 | 18,62100 € | 186,21 € |
| 50 | 16,85960 € | 842,98 € |
| 100 | 16,31410 € | 1.631,41 € |
| 500 | 15,39004 € | 7.695,02 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |



