
TPLC-3R8/25MR8X20 | |
|---|---|
DigiKey Part Number | 2085-TPLC-3R8/25MR8X20-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/25MR8X20 |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 25 | 1,62440 € | 40,61 € |
| 50 | 1,50500 € | 75,25 € |
| 100 | 1,40660 € | 140,66 € |
| 500 | 1,24024 € | 620,12 € |
| 1.000 | 1,18873 € | 1.188,73 € |
| 2.500 | 1,13432 € | 2.835,80 € |
| 5.000 | 1,10150 € | 5.507,50 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


