
TPLC-3R8/25MR10X16 | |
|---|---|
DigiKey Part Number | 2085-TPLC-3R8/25MR10X16-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/25MR10X16 |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 270mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 270mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 25 | 2,06840 € | 51,71 € |
| 50 | 1,91060 € | 95,53 € |
| 100 | 1,77400 € | 177,40 € |
| 450 | 1,53600 € | 691,20 € |
| 950 | 1,44186 € | 1.369,77 € |
| 2.400 | 1,34282 € | 3.222,77 € |
| 4.900 | 1,27787 € | 6.261,56 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

