
TPL-60/18X40F | |
|---|---|
DigiKey Part Number | 2085-TPL-60/18X40F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-60/18X40F |
Description | CAP 60F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,74000 € | 47,40 € |
| 50 | 4,08300 € | 204,15 € |
| 100 | 3,87950 € | 387,95 € |
| 500 | 3,53506 € | 1.767,53 € |
| 1.000 | 3,42833 € | 3.428,33 € |
| 2.500 | 3,31556 € | 8.288,90 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

