
TPL-6.0/8X28F | |
|---|---|
DigiKey Part Number | 2085-TPL-6.0/8X28F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-6.0/8X28F |
Description | CAP,UC,TPL,6.0F,2.7V,PS,8X28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,05560 € | 52,78 € |
| 100 | 0,98010 € | 98,01 € |
| 500 | 0,85252 € | 426,26 € |
| 1.000 | 0,81302 € | 813,02 € |
| 2.500 | 0,77129 € | 1.928,23 € |
| 5.000 | 0,74612 € | 3.730,60 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

