Similar

TPL-38/12X46F | |
|---|---|
DigiKey Part Number | 2085-TPL-38/12X46F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-38/12X46F |
Description | CAP 38F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 38 F (EDLC) Supercapacitor 2.7 V Radial, Can 19mOhm @ 1kHz 1000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 38 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Operating Temperature | -40°C ~ 85°C |


