
TPL-25/16X26F | |
|---|---|
DigiKey Part Number | 2085-TPL-25/16X26F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-25/16X26F |
Description | CAP 25F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 28mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66600 € | 16,66 € |
| 50 | 1,36960 € | 68,48 € |
| 100 | 1,27820 € | 127,82 € |
| 500 | 1,12362 € | 561,81 € |
| 1.000 | 1,07576 € | 1.075,76 € |
| 2.500 | 1,02519 € | 2.562,97 € |
| 5.000 | 0,99470 € | 4.973,50 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



