
TPL-11/10X30F | |
|---|---|
DigiKey Part Number | 2085-TPL-11/10X30F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-11/10X30F |
Description | CAP 11F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 11 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21300 € | 12,13 € |
| 50 | 0,98180 € | 49,09 € |
| 100 | 0,91050 € | 91,05 € |
| 500 | 0,79004 € | 395,02 € |
| 1.000 | 0,75275 € | 752,75 € |
| 2.500 | 0,71337 € | 1.783,42 € |
| 5.000 | 0,68962 € | 3.448,10 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

