
TPL-1.5/8X14F | |
|---|---|
DigiKey Part Number | 2085-TPL-1.5/8X14F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-1.5/8X14F |
Description | CAP,UC,TPL,1.5F,2.7V,PS,8X14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 190mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,69420 € | 34,71 € |
| 200 | 0,59400 € | 118,80 € |
| 600 | 0,53822 € | 322,93 € |
| 1.000 | 0,51760 € | 517,60 € |
| 2.600 | 0,48613 € | 1.263,94 € |
| 5.000 | 0,46897 € | 2.344,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

