
SCAP,PBLS-9.33/8.1 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-9.33/8.1-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-9.33/8.1 |
Description | CAP 9.33F -10% +20% 8.1V UCAP PK |
Customer Reference | |
Detailed Description | 9.33 F (EDLC) Supercapacitor 8.1 V Module, Wire Leads 135mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135mOhm |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Obsolete | Package / Case Module, Wire Leads |
Capacitance 9.33 F | Size / Dimension 1.575" L x 0.551" W (40.00mm x 14.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.811" (46.00mm) |
Voltage - Rated 8.1 V | Operating Temperature -40°C ~ 65°C |

