8.5 F (EDLC) Supercapacitor 10.8 V Module, Wire Leads 140mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLS-8.5/10.8

DigiKey Part Number
2085-SCAPPBLS-8.5/10.8-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-8.5/10.8
Description
CAP 8.5F 10.8V UCAP PACK
Customer Reference
Detailed Description
8.5 F (EDLC) Supercapacitor 10.8 V Module, Wire Leads 140mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
Tecate Group
Termination
Wire Leads with Connector
Series
Mounting Type
User Defined
Packaging
Bulk
Package / Case
Module, Wire Leads
Part Status
Obsolete
Size / Dimension
2.047" L x 0.551" W (52.00mm x 14.00mm)
Capacitance
8.5 F
Height - Seated (Max)
2.087" (53.00mm)
Voltage - Rated
10.8 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
140mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.