
SCAP,PBLS-6.66/16.2 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-6.66/16.2-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-6.66/16.2 |
Description | CAP 6.66F -10% +20% 16.2V UCAP |
Customer Reference | |
Detailed Description | 6.66 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 168mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 6.66 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 16.2 V | |
ESR (Equivalent Series Resistance) | 168mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 3.110" L x 0.551" W (79.00mm x 14.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Operating Temperature | -40°C ~ 65°C |

