
SCAP,PBLS-4.5/27 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-4.5/27-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-4.5/27 |
Description | CAP 4.5F -10% +20% 27V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.5 F (EDLC) Supercapacitor 27 V Module, Wire Leads 220mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 220mOhm |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Module, Wire Leads |
Capacitance 4.5 F | Size / Dimension 2.598" L x 1.083" W (66.00mm x 27.50mm) |
Tolerance -10%, +20% | Height - Seated (Max) 2.402" (61.00mm) |
Voltage - Rated 27 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,69000 € | 47,69 € |
| 10 | 40,07400 € | 400,74 € |
| 50 | 37,02560 € | 1.851,28 € |
| 100 | 36,08080 € | 3.608,08 € |
| Unit Price without VAT: | 47,69000 € |
|---|---|
| Unit Price with VAT: | 56,75110 € |

