
SCAP,PBLS-3.66/16.2 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-3.66/16.2-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-3.66/16.2 |
Description | CAP 3.66F -10% +20% 16.2V UCAP |
Customer Reference | |
Detailed Description | 3.66 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 240mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 240mOhm |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Obsolete | Package / Case Module, Wire Leads |
Capacitance 3.66 F | Size / Dimension 3.110" L x 0.551" W (79.00mm x 14.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.614" (41.00mm) |
Voltage - Rated 16.2 V | Operating Temperature -40°C ~ 65°C |

