
SCAP,PBLS-2.8/27 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-2.8/27-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-2.8/27 |
Description | CAP 2.8F -10% +20% 27V UCAP PACK |
Customer Reference | |
Detailed Description | 2.8 F (EDLC) Supercapacitor 27 V Module, Wire Leads 310mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 310mOhm |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Obsolete | Package / Case Module, Wire Leads |
Capacitance 2.8 F | Size / Dimension 2.598" L x 1.083" W (66.00mm x 27.50mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.811" (46.00mm) |
Voltage - Rated 27 V | Operating Temperature -40°C ~ 65°C |

