15 F (EDLC) Supercapacitor 8.1 V Module, Wire Leads 108mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLS-15/8.1

DigiKey Part Number
2085-SCAP,PBLS-15/8.1-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-15/8.1
Description
CAP 15F -10% +20% 8.1V UCAP PACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 8.1 V Module, Wire Leads 108mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
108mOhm
Manufacturer
Tecate Group
Lifetime @ Temp.
1000 Hrs @ 65°C
Series
Termination
Wire Leads with Connector
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Module, Wire Leads
Capacitance
15 F
Size / Dimension
1.575" L x 0.551" W (40.00mm x 14.00mm)
Tolerance
-10%, +20%
Height - Seated (Max)
2.402" (61.00mm)
Voltage - Rated
8.1 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,31000 €25,31 €
1020,54600 €205,46 €
5018,64080 €932,04 €
10018,05050 €1.805,05 €
50017,05046 €8.525,23 €
Unit Price without VAT:25,31000 €
Unit Price with VAT:30,11890 €