
SCAP,PBLL-2.5/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLL-2.5/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLL-2.5/5.4 |
Description | CAP 2.5F 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 245mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 245mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 25 | 4,06440 € | 101,61 € |
| 50 | 3,82840 € | 191,42 € |
| 100 | 3,63410 € | 363,41 € |
| 500 | 3,30528 € | 1.652,64 € |
| 1.000 | 3,20339 € | 3.203,39 € |
| 2.500 | 3,09569 € | 7.739,22 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

