
SCAP,PBLL-11.0/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLL-11.0/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLL-11.0/5.4 |
Description | CAP 11F -10% +20% 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 F (EDLC) Supercapacitor 5.4 V Radial, Can 130mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 130mOhm @ 1kHz |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Radial, Can |
Capacitance 11 F | Size / Dimension 1.516" L x 1.024" W (38.50mm x 26.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 7,48920 € | 374,46 € |
| 250 | 6,84620 € | 1.711,55 € |
| 500 | 6,64702 € | 3.323,51 € |
| 1.000 | 6,48290 € | 6.482,90 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |


