
SCAP,PBLL-1.0/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLL-1.0/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLL-1.0/5.4 |
Description | CAP 1F -10% +20% 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.4 V Radial, Can 425mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 425mOhm @ 1kHz |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Termination Wire Leads with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Radial, Can |
Capacitance 1 F | Size / Dimension 0.768" L x 0.709" W (19.50mm x 18.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,39256 € | 848,14 € |
| Unit Price without VAT: | 3,39256 € |
|---|---|
| Unit Price with VAT: | 4,03715 € |

