
SCAP,PBLL-0.47/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLL-0.47/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLL-0.47/5.4 |
Description | CAP 0.47F 5.4V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 690mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 690mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 25 | 4,26040 € | 106,51 € |
| 50 | 4,01600 € | 200,80 € |
| 100 | 3,81500 € | 381,50 € |
| 500 | 3,47466 € | 1.737,33 € |
| 1.000 | 3,36918 € | 3.369,18 € |
| 2.500 | 3,25774 € | 8.144,35 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

