
SCAP,PBL-15.0/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBL-15.0/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBL-15.0/5.4 |
Description | CAP 15F 5.4V THROUGH HOLE UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 5.4 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.949" (24.10mm) | |
Size / Dimension | 1.339" L x 0.689" W (34.00mm x 17.50mm) | |
Height - Seated (Max) | 1.358" (34.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,72000 € | 87,20 € |
| 50 | 7,68940 € | 384,47 € |
| 250 | 7,03352 € | 1.758,38 € |
| 500 | 6,83024 € | 3.415,12 € |
| 1.000 | 6,66283 € | 6.662,83 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |


