
SCAP,PBL-1.65/5.4 | |
|---|---|
DigiKey Part Number | 2085-SCAPPBL-1.65/5.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBL-1.65/5.4 |
Description | CAP 1.65F 5.4V T/H UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.65 F (EDLC) Supercapacitor 5.4 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.65 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58866 € | 1.294,33 € |
| Unit Price without VAT: | 2,58866 € |
|---|---|
| Unit Price with VAT: | 3,08051 € |

