470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 630mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBL-0.47/5.4

DigiKey Part Number
2085-SCAP,PBL-0.47/5.4-ND
Manufacturer
Manufacturer Product Number
SCAP,PBL-0.47/5.4
Description
CAP 0.47F 5.4V UCAP PACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 630mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
630mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.472" (12.00mm)
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,30000 €5,30 €
253,52800 €88,20 €
503,31520 €165,76 €
1003,14000 €314,00 €
5002,84344 €1.421,72 €
1.0002,75160 €2.751,60 €
2.5002,65454 €6.636,35 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €