
PBLC-3R8/70MA2 | |
|---|---|
DigiKey Part Number | 2085-PBLC-3R8/70MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/70MA2 |
Description | CAP LITHIUM HYBRID 70F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3.8 V Radial, Can 115mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 115mOhm @ 1kHz |
Manufacturer Tecate Group | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination Wire Leads |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Radial, Can |
Capacitance 70 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,51360 € | 137,84 € |
| Unit Price without VAT: | 5,51360 € |
|---|---|
| Unit Price with VAT: | 6,56118 € |

